
9GA0612H701 | |
|---|---|
DigiKey Part Number | 9GA0612H701-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612H701 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.7 CFM (0.552m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612H701 Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.111 lb (50.35 g) |
Width 15.00mm | Current Rating (Amps) 0.100A |
Air Flow 19.7 CFM (0.552m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.223 in H2O (55.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.92000 | $164.92 |
| 10 | $132.99900 | $1,329.99 |
| 25 | $121.15880 | $3,028.97 |
| 50 | $112.72500 | $5,636.25 |
| 100 | $104.80190 | $10,480.19 |
| 300 | $102.46043 | $30,738.13 |









