
9G1224H1H01 | |
---|---|
DigiKey Part Number | 1688-9G1224H1H01-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224H1H01 |
Description | 120X38MM 24V,HIGH PERF. DC LOW S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.31000 | $270.31 |
21 | $205.73238 | $4,320.38 |
42 | $192.53024 | $8,086.27 |