



9G1224G102 | |
---|---|
DigiKey Part Number | 1688-1506-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224G102 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224G102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 137.0 CFM (3.84m³/min) | |
Static Pressure | 0.542 in H2O (135.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.36000 | $283.36 |
21 | $237.50143 | $4,987.53 |