



9G1212H1D011 | |
---|---|
DigiKey Part Number | 1688-1481-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212H1D011 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212H1D011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | 0.283 in H2O (70.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 39.0dB(A) | |
Power (Watts) | 4.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $337.84000 | $337.84 |
21 | $256.38762 | $5,384.14 |
42 | $240.78595 | $10,113.01 |