San Ace 92 Series_92x92mm,38mm,3-wire-leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0948H101

DigiKey Part Number
9G0948H101-ND
Manufacturer
Manufacturer Product Number
9G0948H101
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0948H101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
90.0 CFM (2.52m³/min)
Static Pressure
0.402 in H2O (100.1 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
7.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.160A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
56$194.79554$10,908.55