



9G0848H101 | |
|---|---|
DigiKey Part Number | 1688-1437-ND |
Manufacturer | |
Manufacturer Product Number | 9G0848H101 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0848H101 Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 9.6 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.200A |
Air Flow 80.0 CFM (2.24m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.687 in H2O (171.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0848H1001 | Sanyo Denki America Inc. | 16 | 1688-9RA0848H1001-ND | $325.16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.40000 | $283.40 |
| 10 | $227.44000 | $2,274.40 |
| 27 | $205.32148 | $5,543.68 |
| 54 | $190.93056 | $10,310.25 |
| 108 | $181.48963 | $19,600.88 |














