Parametric Equivalent
Parametric Equivalent




9G0648P4S0011 | |
|---|---|
DigiKey Part Number | 9G0648P4S0011-ND |
Manufacturer | |
Manufacturer Product Number | 9G0648P4S0011 |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 49.4 CFM (1.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0648P4S0011 Models |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 8.64 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.180A |
Air Flow 49.4 CFM (1.38m³/min) | Voltage Range 36 ~ 72VDC |
Static Pressure 1.223 in H2O (304.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0648P4S001 | Sanyo Denki America Inc. | 0 | 1688-1422-ND | $310.94000 | Parametric Equivalent |
| 9LG0648P4S001 | Sanyo Denki America Inc. | 108 | 9LG0648P4S001-ND | $608.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.54000 | $327.54 |
| 10 | $262.53700 | $2,625.37 |
| 25 | $238.85760 | $5,971.44 |
| 80 | $211.49813 | $16,919.85 |




