




9G0624G102 | |
|---|---|
DigiKey Part Number | 1688-1417-ND |
Manufacturer | |
Manufacturer Product Number | 9G0624G102 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 20.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.243 lb (110.22 g) |
Width 38.00mm | Current Rating (Amps) 0.850A |
Air Flow 65.0 CFM (1.82m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 1.747 in H2O (435.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0624G1021 | Sanyo Denki America Inc. | 94 | 1688-2100-ND | $185.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.89000 | $185.89 |
| 10 | $149.71400 | $1,497.14 |
| 25 | $136.35200 | $3,408.80 |
| 90 | $119.24278 | $10,731.85 |
| 180 | $116.23144 | $20,921.66 |













