
9EC2024H0D01 | |
|---|---|
DigiKey Part Number | 9EC2024H0D01-ND |
Manufacturer | |
Manufacturer Product Number | 9EC2024H0D01 |
Description | FAN AXIAL 200X70MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 200mm Dia Ball 388.0 CFM (10.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9EC2024H0D01 Models |
Category | Noise 60.0dB(A) |
Mfr | Power (Watts) 48 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Round - 200mm Dia | Weight 3.9 lbs (1.8 kg) |
Width 70.00mm | Current Rating (Amps) 2.00A |
Air Flow 388.0 CFM (10.86m³/min) | Voltage Range 20.4 ~ 26.4VDC |
Static Pressure 1.446 in H2O (360.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $1,868.25250 | $7,473.01 |

