
9CRLA0612P0G001 | |
---|---|
DigiKey Part Number | 1688-2295-ND |
Manufacturer | |
Manufacturer Product Number | 9CRLA0612P0G001 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 74.1 CFM (2.07m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 74.1 CFM (2.07m³/min) | |
Static Pressure | 5.620 in H2O (1400.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.684 lb (310.26 g) | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,190.92000 | $1,190.92 |
16 | $918.69125 | $14,699.06 |