Image for 9CRA0412K402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9CRA0412K402

DigiKey Part Number
9CRA0412K402-ND
Manufacturer
Manufacturer Product Number
9CRA0412K402
Description
FAN AXIAL DUAL 40X48MM 12VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
64.0dB(A)
Mfr
Power (Watts)
19.2 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads per Fan
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.176 lb (80.00 g)
Width
48.00mm
Current Rating (Amps)
1.60A
Air Flow
32.5 CFM (0.910m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
2.610 in H2O (650.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Counter-Rotating, Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
72$202.06056$14,548.36
Manufacturers Standard Package