Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 4 Wire Leads
9AH0612P4G03
9AH0612P4G03
Summary of SanAce Cooling Systems

9AH0612P4G03

DigiKey Part Number
1688-1968-ND
Manufacturer
Manufacturer Product Number
9AH0612P4G03
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.0dB(A)
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Part Status
Obsolete
Approval Agency
CSA, TUV, UR
Voltage - Rated
Weight
0.176 lb (80.00 g)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.210A
Width
25.00mm
Voltage Range
10.2 ~ 13.2VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0612P4G001Sanyo Denki America Inc.01688-9RA0612P4G001-ND$175.12000MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$129.00000$129.00