Similar




9A0812H4011 | |
|---|---|
DigiKey Part Number | 9A0812H4011-ND |
Manufacturer | |
Manufacturer Product Number | 9A0812H4011 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.130A |
Air Flow 36.4 CFM (1.02m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.142 in H2O (35.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-129-300-20 | Same Sky (Formerly CUI Devices) | 1,719 | CFM-8025V-129-300-20-ND | $67.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $113.02400 | $9,041.92 |


