MFR Recommended
Similar

109R0824F401 | |
|---|---|
DigiKey Part Number | 109R0824F401-ND |
Manufacturer | |
Manufacturer Product Number | 109R0824F401 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0824F401 Models |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 32.5 CFM (0.910m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.114 in H2O (28.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0824H4001 | Sanyo Denki America Inc. | 38 | 1688-9RA0824H4001-ND | $185.07000 | MFR Recommended |
| CFM-8025V-226-280-20 | Same Sky (Formerly CUI Devices) | 231 | CFM-8025V-226-280-20-ND | $71.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $120.93113 | $9,674.49 |







