



109R0648H401 | |
|---|---|
DigiKey Part Number | 1688-1271-ND |
Manufacturer | |
Manufacturer Product Number | 109R0648H401 |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0648H401 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 18.7 CFM (0.524m³/min) | Voltage Range 40 ~ 53VDC |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0648G4001 | Sanyo Denki America Inc. | 21 | 1688-9RA0648G4001-ND | $239.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.17000 | $159.17 |
| 10 | $128.35400 | $1,283.54 |
| 25 | $116.94280 | $2,923.57 |
| 80 | $103.56313 | $8,285.05 |
| 160 | $98.65800 | $15,785.28 |











