MFR Recommended

109R0624D4021 | |
|---|---|
DigiKey Part Number | 109R0624D4021-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624D4021 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.120A |
Air Flow 25.4 CFM (0.711m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.295 in H2O (73.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0624G40021 | Sanyo Denki America Inc. | 0 | 1688-9RA0624G40021-ND | $106.38725 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $91.39950 | $7,311.96 |

