
109R0624D4011 | |
|---|---|
DigiKey Part Number | 109R0624D4011-ND |
Manufacturer | |
Manufacturer Product Number | 109R0624D4011 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.120A |
Air Flow 25.4 CFM (0.711m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.295 in H2O (73.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0624G40011 | Sanyo Denki America Inc. | 0 | 1688-9RA0624G40011-ND | $166.40000 | MFR Recommended |
| 109R0624D401 | Sanyo Denki America Inc. | 52 | 1688-1250-ND | $142.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.89000 | $142.89 |
| 10 | $115.38100 | $1,153.81 |
| 25 | $105.14320 | $2,628.58 |
| 80 | $93.12900 | $7,450.32 |
| 160 | $88.07281 | $14,091.65 |








