




109R0612J401 | |
---|---|
DigiKey Part Number | 1688-1239-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612J401 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0612J401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.60000 | $154.60 |
10 | $126.88000 | $1,268.80 |
25 | $116.37400 | $2,909.35 |
80 | $106.96763 | $8,557.41 |