MFR Recommended
Parametric Equivalent

109R0612G4D011 | |
|---|---|
DigiKey Part Number | 109R0612G4D011-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612G4D011 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.240A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.351 in H2O (87.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612G4D0011 | Sanyo Denki America Inc. | 0 | 1688-9RA0612G4D0011-ND | $108.20013 | MFR Recommended |
| 109R0612G4D01 | Sanyo Denki America Inc. | 85 | 109R0612G4D01-ND | $142.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $93.12900 | $7,450.32 |


