




109R0605M402 | |
---|---|
DigiKey Part Number | 1688-1226-ND |
Manufacturer | |
Manufacturer Product Number | 109R0605M402 |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0605M402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 20.0dB(A) | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.85000 | $133.85 |
10 | $110.02100 | $1,100.21 |
25 | $100.94400 | $2,523.60 |
80 | $91.96788 | $7,357.43 |