109R0605H4011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $129.90000
Datasheet
San Ace 60-3 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 60-3 Wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0605H4011

DigiKey Part Number
1688-1221-ND
Manufacturer
Manufacturer Product Number
109R0605H4011
Description
FAN AXIAL 60X25MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
18.7 CFM (0.524m³/min)
Static Pressure
0.161 in H2O (40.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
1.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.340A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$136.40000$136.40
10$112.12000$1,121.20
25$102.86720$2,571.68
80$93.82938$7,506.35
Manufacturers Standard Package