Similar

109P0812M2021 | |
|---|---|
DigiKey Part Number | 109P0812M2021-ND |
Manufacturer | |
Manufacturer Product Number | 109P0812M2021 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0812M2021 Models |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.331 lb (150.14 g) |
Width 32.00mm | Current Rating (Amps) 0.070A |
Air Flow 23.0 CFM (0.644m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.075 in H2O (18.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0812L20021 | Sanyo Denki America Inc. | 64 | 1688-2341-ND | $230.86000 | Similar |


