San Ace 60-3Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 60-3Wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0612H602

DigiKey Part Number
1688-1155-ND
Manufacturer
Manufacturer Product Number
109P0612H602
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0612H602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
14.8 CFM (0.414m³/min)
Static Pressure
0.128 in H2O (31.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
31.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.130A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$119.86000$119.86
10$98.61100$986.11
25$90.49920$2,262.48
50$84.63480$4,231.74
100$81.89520$8,189.52
Manufacturers Standard Package