MFR Recommended




109P0524M702 | |
|---|---|
DigiKey Part Number | 1688-1150-ND |
Manufacturer | |
Manufacturer Product Number | 109P0524M702 |
Description | FAN AXIAL 52X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 52mm L x 52mm H Ball 7.2 CFM (0.202m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 52mm L x 52mm H | Weight 0.122 lb (55.34 g) |
Width 15.00mm | Current Rating (Amps) 0.040A |
Air Flow 7.2 CFM (0.202m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.086 in H2O (21.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0524H7002 | Sanyo Denki America Inc. | 46 | 9GA0524H7002-ND | $175.28000 | MFR Recommended |




