San-40-3-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San-40-3-wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0412F301

DigiKey Part Number
1688-1084-ND
Manufacturer
Manufacturer Product Number
109P0412F301
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.26 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.140A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$86.77000$86.77
10$71.60200$716.02
25$65.77040$1,644.26
50$61.53580$3,076.79
126$58.35571$7,352.82
Manufacturers Standard Package