



109P0405M702 | |
|---|---|
DigiKey Part Number | 109P0405M702-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405M702 |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405M702 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1.05 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 15.00mm | Current Rating (Amps) 0.210A |
Air Flow 5.3 CFM (0.148m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.213 in H2O (53.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $85.40083 | $15,372.15 |






