San40-3Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109P0405F6D01

DigiKey Part Number
109P0405F6D01-ND
Manufacturer
Manufacturer Product Number
109P0405F6D01
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.5 CFM (0.182m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0405F6D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
6.5 CFM (0.182m³/min)
Static Pressure
0.181 in H2O (45.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
28.0dB(A)
Power (Watts)
1.25 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.250A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
70$109.02457$7,631.72
Manufacturers Standard Package