
109E1724M501 | |
|---|---|
DigiKey Part Number | 109E1724M501-ND |
Manufacturer | |
Manufacturer Product Number | 109E1724M501 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 148.0 CFM (4.14m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1724M501 Models |
Category | Power (Watts) 4.8 W |
Mfr | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Round - 172mm Dia | Weight 1.7 lbs (780.0 g) |
Width 51.00mm | Current Rating (Amps) 0.200A |
Air Flow 148.0 CFM (4.14m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.271 in H2O (67.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 36.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $907.41750 | $7,259.34 |






