MFR Recommended




109BF24HC2 | |
|---|---|
DigiKey Part Number | 1688-2037-ND |
Manufacturer | |
Manufacturer Product Number | 109BF24HC2 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.604 lb (273.97 g) |
Width 32.00mm | Current Rating (Amps) 0.300A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.704 in H2O (175.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9BFB24P2H003 | Sanyo Denki America Inc. | 0 | 1688-1373-ND | $555.53000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $663.64000 | $663.64 |
| 20 | $492.25000 | $9,845.00 |
| 40 | $457.65600 | $18,306.24 |
| 60 | $446.63300 | $26,797.98 |


