Fan Blower 24VDC Square/Rounded - 76mm L x 75.5mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 24VDC Square/Rounded - 76mm L x 75.5mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BD24HD2

DigiKey Part Number
1688-2035-ND
Manufacturer
Manufacturer Product Number
109BD24HD2
Description
FAN BLOWER 76X30MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 76mm L x 75.5mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109BD24HD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.5dB(A)
Mfr
Power (Watts)
4.08 W
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square/Rounded - 76mm L x 75.5mm H
Weight
0.222 lb (100.7 g)
Width
30.00mm
Current Rating (Amps)
0.170A
Air Flow
12.7 CFM (0.356m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.610 in H2O (151.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$490.33000$490.33
10$391.77900$3,917.79
40$339.05250$13,562.10
80$324.13263$25,930.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.