Fan Blower 12VDC Square/Rounded - 76mm L x 75.5mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 76mm L x 75.5mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BD12MC2

DigiKey Part Number
109BD12MC2-ND
Manufacturer
Manufacturer Product Number
109BD12MC2
Description
FAN BLOWER 76X30MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 76mm L x 75.5mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109BD12MC2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.5dB(A)
Mfr
Power (Watts)
1.68 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square/Rounded - 76mm L x 75.5mm H
Weight
0.222 lb (100.7 g)
Width
30.00mm
Current Rating (Amps)
0.140A
Air Flow
8.8 CFM (0.246m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.236 in H2O (58.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$339.05250$13,562.10
Manufacturers Standard Package