DFA100BA160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFA75BA160

DigiKey Part Number
4076-DFA75BA160-ND
Manufacturer
Manufacturer Product Number
DFA75BA160
Description
SCR MODULE 1.6KV MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SanRex Corporation
Series
-
Packaging
Tray
Part Status
Active
Structure
Bridge, 3-Phase - SCRs/Diodes
Number of SCRs, Diodes
1 SCR, 6 Diodes
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
75 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
70 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
910A, 1000A
Operating Temperature
-40°C ~ 135°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$482.31000$482.31
10$368.08600$3,680.86
25$356.54760$8,913.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.