SI-8008HFE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 66
Unit Price: $274.75000
Datasheet
SI-8150S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-8008HFE

DigiKey Part Number
SI-8008HFE-ND
Manufacturer
Manufacturer Product Number
SI-8008HFE
Description
IC REG BUCK ADJ 5.5A TO220F-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5.5A TO-220-5 Full Pack, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220F-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes