
STA509A | |
---|---|
DigiKey Part Number | 1261-STA509A-ND |
Manufacturer | |
Manufacturer Product Number | STA509A |
Description | MOSFET 4N-CH 57V 3A 10SIP |
Customer Reference | |
Detailed Description | Mosfet Array 57V 3A (Ta) 4W (Ta), 20W (Tc) Through Hole 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 57V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 200pF @ 10V | |
Power - Max | 4W (Ta), 20W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Base Product Number |