
SSC4S790 | |
---|---|
DigiKey Part Number | 1261-SSC4S790TR-ND - Tape & Reel (TR) 1261-SSC4S790CT-ND - Cut Tape (CT) 1261-SSC4S790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC4S790 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSC4S790 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 18V | |
Logic Voltage - VIL, VIH | 1.4V, 2V | |
Current - Peak Output (Source, Sink) | 300mA, 550mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $11.23700 | $112.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.76240 | $23,049.60 |