cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPF0004

DigiKey Part Number
1261-SPF0004TR-ND - Tape & Reel (TR)
1261-SPF0004CT-ND - Cut Tape (CT)
1261-SPF0004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPF0004
Description
MOSFET 2N-CH 275V 6A 20HSOP
Customer Reference
Detailed Description
Mosfet Array 275V 6A (Ta) 2.5W (Tc) Surface Mount 20-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
275V
Current - Continuous Drain (Id) @ 25°C
6A (Ta)
Rds On (Max) @ Id, Vgs
260mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
960pF @ 10V
Power - Max
2.5W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
20-PowerSOIC (0.295", 7.50mm Width)
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.82000$67.82
10$46.17900$461.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$29.35433$41,096.06
Manufacturers Standard Package