
SMA7022MU | |
|---|---|
DigiKey Part Number | SMA7022MU-ND |
Manufacturer | |
Manufacturer Product Number | SMA7022MU |
Description | IC MTR DRV UNIPOLAR 10-44V 15SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 15-SIP |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2 |
Manufacturer Sanken Electric USA Inc. | Applications General Purpose |
Packaging Tube | Current - Output 1A |
Part Status Active | Voltage - Supply 10V ~ 44V |
Motor Type - Stepper Unipolar | Voltage - Load 10V ~ 44V |
Motor Type - AC, DC Brushed DC | Operating Temperature 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 15-SIP Exposed Tab, Formed Leads |
Interface Parallel | Supplier Device Package 15-SIP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | $44.31388 | $63,811.99 |

