
SMA6865MH | |
---|---|
DigiKey Part Number | 1261-SMA6865MH-ND |
Manufacturer | |
Manufacturer Product Number | SMA6865MH |
Description | HIGH VOLTAGE 3-PHASE BRUSHLESS D |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,080 | $67.35765 | $72,746.26 |