
SMA6823MHLF2451 | |
---|---|
DigiKey Part Number | SMA6823MHLF2451-ND |
Manufacturer | |
Manufacturer Product Number | SMA6823MHLF2451 |
Description | IC MOTOR DRVR 13.5V-16.5V 24SIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-SIP, LF2451 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 2.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 24-SSIP Formed Leads | |
Supplier Device Package | 24-SIP, LF2451 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.56000 | $46.56 |
18 | $28.36444 | $510.56 |
108 | $22.11500 | $2,388.42 |
504 | $18.57722 | $9,362.92 |