
SMA6822MH | |
---|---|
DigiKey Part Number | SMA6822MH-ND |
Manufacturer | |
Manufacturer Product Number | SMA6822MH |
Description | IC MOTOR DRVR 13.5V-16.5V 24ZIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-ZIP (SMA-24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 1.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 24-SSIP Formed Leads | |
Supplier Device Package | 24-ZIP (SMA-24) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,080 | $46.90533 | $50,657.76 |