
SJPA-H3 | |
---|---|
DigiKey Part Number | 1261-SJPA-H3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPA-H3 |
Description | DIODE SCHOTTKY 30V 2A SMD |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |