Similar

SI-8033S | |
|---|---|
DigiKey Part Number | SI-8033S-ND |
Manufacturer | |
Manufacturer Product Number | SI-8033S |
Description | IC REG BUCK 3.3V 3A TO220F-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 60kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220F-5 |
Voltage - Input (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4576-3.3WT | Microchip Technology | 40 | 576-2343-ND | $35.19000 | Similar |


