


SI-3011ZD-TL | |
---|---|
DigiKey Part Number | SI-3011ZD-TLTR-ND - Tape & Reel (TR) SI-3011ZD-TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI-3011ZD-TL |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 60dB (100Hz ~ 120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.63000 | $30.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $10.66173 | $17,058.77 |
3,200 | $10.10510 | $32,336.32 |
4,800 | $9.82446 | $47,157.41 |
8,000 | $9.54529 | $76,362.32 |