


SI-3010KD | |
---|---|
DigiKey Part Number | SI-3010KD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI-3010KD |
Description | IC REG LINEAR POS ADJ 1A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 75dB (100Hz ~ 120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $5.87543 | $9,400.69 |
3,200 | $5.85034 | $18,721.09 |