SI-8033SD-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI-8033SD-TL
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SI-3010KD-TL

DigiKey Part Number
SI-3010KD-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI-3010KD-TL
Description
IC REG LINEAR POS ADJ 1A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1A
Current - Output
Current - Quiescent (Iq)
600 µA
PSRR
75dB (100Hz ~ 120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.44759$5,158.07
1,600$6.25658$10,010.53
Manufacturers Standard Package