
SG-C17LXZ27S | |
---|---|
DigiKey Part Number | 1261-SG-C17LXZ27S-ND |
Manufacturer | |
Manufacturer Product Number | SG-C17LXZ27S |
Description | DIODE STANDARD 20V 35A AXIAL |
Customer Reference | |
Detailed Description | Diode 20 V 35A Through Hole Axial, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial, Press Fit | |
Operating Temperature - Junction | -40°C ~ 235°C | |
Base Product Number |