
SEP1FB1410DTA | |
---|---|
DigiKey Part Number | 1261-SEP1FB1410DTATR-ND - Tape & Reel (TR) 1261-SEP1FB1410DTACT-ND - Cut Tape (CT) 1261-SEP1FB1410DTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP1FB1410DTA |
Description | LED WHITE 1411 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.38mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.07560 | $6,151.20 |
4,000 | $2.91792 | $11,671.68 |
6,000 | $2.83920 | $17,035.20 |
10,000 | $2.75218 | $27,521.80 |
14,000 | $2.70142 | $37,819.88 |
20,000 | $2.65269 | $53,053.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $6.10100 | $61.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.18100 | $51.81 |