
SECU1413C-TG20 | |
---|---|
DigiKey Part Number | 1261-SECU1413C-TG20TR-ND - Tape & Reel (TR) 1261-SECU1413C-TG20CT-ND - Cut Tape (CT) 1261-SECU1413C-TG20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SECU1413C-TG20 |
Description | LED GREEN 0603 SMD |
Customer Reference | |
Detailed Description | Green 564nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.92mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.48mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.33800 | $43.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.20028 | $6,600.84 |
6,000 | $2.08722 | $12,523.32 |
9,000 | $2.03075 | $18,276.75 |
15,000 | $1.96835 | $29,525.25 |
21,000 | $1.93195 | $40,570.95 |
30,000 | $1.89699 | $56,909.70 |