
SPF0004 | |
---|---|
DigiKey Part Number | 1261-SPF0004TR-ND - Tape & Reel (TR) 1261-SPF0004CT-ND - Cut Tape (CT) 1261-SPF0004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPF0004 |
Description | MOSFET 2N-CH 275V 6A 20HSOP |
Customer Reference | |
Detailed Description | Mosfet Array 275V 6A (Ta) 2.5W (Tc) Surface Mount 20-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 275V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 960pF @ 10V | |
Power - Max | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.82000 | $67.82 |
10 | $46.17900 | $461.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $29.35433 | $41,096.06 |