
SECK1FB0EY-DA | |
---|---|
DigiKey Part Number | 1261-SECK1FB0EY-DATR-ND - Tape & Reel (TR) 1261-SECK1FB0EY-DACT-ND - Cut Tape (CT) 1261-SECK1FB0EY-DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SECK1FB0EY-DA |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $8.49800 | $84.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.67570 | $14,027.10 |
6,000 | $4.48341 | $26,900.46 |
9,000 | $4.38737 | $39,486.33 |
15,000 | $4.28119 | $64,217.85 |